3-133-472 | SCHURTER
SMD fuse 3 x 10.1 mm, 8 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3-133-472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mount fuse, 3-133-472, SCHURTER
Features
- Directly solderable on printed circuit board
- Tight against potting compound
- Deep melting integral
Applications
- Avionics
- Ground Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3 x 10.1 mm | |
| Enclosure | SMD | |
| Rated current | 8 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 10.1 mm | |
| Width | 3 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |