3-124-969 | SCHURTER

SMD fuse 1.6 x 0.8 mm, 50 mA, FF, 63 V (DC), 50 A breaking capacity, 3-124-969

Order No.: 50G1888
EAN: 4099891989262
MPN:
3-124-969
USL-0603-0A050-SMD-SF-GLAAURD-0TP-00S
Series: UST
3-124-969 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4,581.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.9163 €

Surface Mount Fuse, 3-124-969, SCHURTER

Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements.

Features

  • Low melting I²t-values, fast interruption
  • Low current solid state fuse (35mA, 50mA)
  • Smallest design

Applications

  • Intrinsically safe electronics
  • Control electronics
  • DC Secondary Protection
Technical specifications
Filter Property Value
Version SMD fuse
Design 1.6 x 0.8 mm
Enclosure SMD 0603
Rated current 50 mA
Tripping characteristics FF
Rated voltage (DC) 63 V
Breaking capacity 50 A
Length 1.6 mm
Width 0.8 mm
Height 0.53 mm
Logistics
Property Value
Original Packaging Reel with 1 piece
Country of origin TW
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes