3-124-964 | SCHURTER
SMD fuse 1.6 x 0.8 mm, 35 mA, FF, 63 V (DC), 50 A breaking capacity, 3-124-964
Order No.: 50G1878
EAN: 4099891989255
MPN:
3-124-964
USL-0603-0A035-SMD-SF-GLAAURD-0TP-00S
Series: UST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 5 Weeks
Surface Mount Fuse, 3-124-964, SCHURTER
Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements.
Features
- Low melting I²t-values, fast interruption
- Low current solid state fuse (35mA, 50mA)
- Smallest design
Applications
- Intrinsically safe electronics
- Control electronics
- DC Secondary Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 1.6 x 0.8 mm | |
| Enclosure | SMD 0603 | |
| Rated current | 35 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |