3-122-716 | SCHURTER
SMD fuse 5.3 x 16 mm, 10 A, TT, 125 V (DC), 125 V (AC), 1 kA breaking capacity, 3-122-716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2491 €
50 pcs.
2.0111 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 3-122-716, SCHURTER
The 3-122-716 is a SMT super time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Square design
- Material terminals copper alloy Ni/Sn-plated
- Material housing ceramic
- High breaking capacity up to 1500 A
Applications
- Avionics
- Wire protection
- Fail-safe applications
- Motor drive with medium to long motor cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 5.3 x 16 mm | |
| Enclosure | SMD | |
| Rated current | 10 A | |
| Tripping characteristics | TT | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 1 kA | |
| Length | 15.4 mm | |
| Width | 5.35 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |