3-122-713 | SCHURTER
SMD fuse 5.3 x 16 mm, 5 A, TT, 125 V (DC), 125 V (AC), 1.5 kA breaking capacity, 3-122-713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD-Fuse, 3-122-713, SCHURTER
The 3-122-713 is a SMT super lag-time fuse that is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.
Features
- Material glass tube
- Material terminals copper alloy Ni/Sn-plated
- High breaking capacity up to 1000 A
- Sealed and robust construction
Applications
- Wire protection
- Avionics
- Fail-Safe applications
- Suitable for motor drive applications with medium to long motor cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 5.3 x 16 mm | |
| Enclosure | SMD | |
| Rated current | 5 A | |
| Tripping characteristics | TT | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 1.5 kA | |
| Length | 15.4 mm | |
| Width | 5.35 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 1,500 pieces |
| Country of origin | CH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |