3-101-051 | SCHURTER
SMD fuse SMD 3320, 10 A, F, 125 V (DC), 125 V (AC), 200 A breaking capacity, 3-101-051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3551 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD-Fuse, 3-101-051, SCHURTER
The 3-101-051 is a SMT quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material terminals copper alloy, tin-plated
- High breaking capacity up to 1000 A
- Sealed and robust construction
Applications
- Applications where high reliability and availability is needed
- Avionics
- Medical equipment
- Defense
- Offshore
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 3320 | |
| Enclosure | SMD | |
| Rated current | 10 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 200 A | |
| Length | 8.05 mm | |
| Width | 5 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |