0034.7218 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 2 A, T, 250 V (AC), 50 A breaking capacity, 0034.7218

Order No.: 58P7714
EAN: 4099891556532
MPN:
0034.7218
Series: MSTU 250
0034.7218 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6069 €

Subminiature fuse, 0034.7218, SCHURTER

Subminiature fuse 8.5 mm, time-lag T, 250 VAC directly solderable on printed circuit boards.

Features

  • Low breaking capacity
  • Connection long
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 2 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 50 A
Length 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CH
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes