0034.7213 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 630 mA, T, 250 V (AC), 50 A breaking capacity, 0034.7213

Order No.: 59P1927
EAN: 4099889106985
MPN:
0034.7213
Series: MSTU 250
0034.7213 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6426 €

Micro fuse, 0034.7213, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, cULus

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 630 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 50 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes