0034.7211 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 0.4 A, T, 250 V (AC), 50 A breaking capacity, 0034.7211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 10 Weeks
Subminiature fuse, 0034.7211, SCHURTER
Subminiature fuse 8.5 mm, time-lag T, 250 VAC directly solderable on printed circuit boards.
Features
- Low breaking capacity
- Connection long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 0.4 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Length | 8.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |