0034.6922 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 5 A, T, 250 V (AC), 100 A breaking capacity, 0034.6922
Discontinued
Unit Price (€ / pc.)
0.6664 € *
Next delivery: 1,100 pcs. on 2026-07-03
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.6922,SCHURTER
The 0034.6922 is a subminiature time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material thermoplastic
- Material terminals copper tin-plated
- High breaking capacity
- PCB or THT mountable
Applications
- Primary protection on PCBs
- Power supply adapter
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Height | 8.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |