0034.6921 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 4 A, T, 250 V (AC), 100 A breaking capacity, 0034.6921

Order No.: 46G5314
EAN: 4099889091564
MPN:
0034.6921
Series: MXT 250
0034.6921 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 93 pcs.
Next delivery: 500 pcs. on 2025-10-10
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0034.6921,SCHURTER

The 0034.6921 is a subminiature time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material thermoplastic
  • Material terminals copper tin-plated
  • High breaking capacity
  • PCB or THT mountable

Applications

  • Primary protection on PCBs
  • Power supply adapter
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Tripping characteristics T
Design 8.5 x 8.5 mm
Breaking capacity 100 A
Version micro fuse
Rated voltage (AC) 250 V
Height 8.5 mm
Rated current 4 A
diameter 8.5 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85361010
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes