0034.6822 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 5 A, T, 63 V (DC), 250 V (AC), 50 A breaking capacity, 0034.6822
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 0034.6822, SCHURTER
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC
Features
- Directly solderable on printed circuit boards
- Low Breaking Capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Height | 8.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 750 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |