0034.6722 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 5 A, T, 63 V (DC), 250 V (AC), 50 A breaking capacity, 0034.6722

Order No.: 59P1853
EAN: 4099889106244
MPN:
0034.6722
Series: MST 250
0034.6722 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
0.2916 €

Micro fuse, 0034.6722, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 5 A
Tripping characteristics T
Rated voltage (DC) 63 V
Rated voltage (AC) 250 V
Breaking capacity 50 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85361010
Country of origin CH
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes