0034.6717 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 1.6 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6717

Order No.: 59P1848
EAN: 4099889106190
MPN:
0034.6717
Series: MST 250
0034.6717 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
0.5117 €

Micro fuse, 0034.6717, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 1.6 A
Tripping characteristics T
Rated voltage (DC) 63 V
Rated voltage (AC) 250 V
Breaking capacity 35 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes