0034.6605 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
Unit Price (€ / pc.)
0.8092 € *
Available: 106 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.6605, SCHURTER
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC
Features
- Directly solderable on printed circuit boards
- Low Breaking Capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 100 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Height | 8.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |