0034.6042 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6042

Order No.: 59P1786
EAN: 4099889105575
MPN:
0034.6042
Series: MSF 250
0034.6042 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6902 €

Micro fuse, 0034.6042, SCHURTER

Directly solderable to printed circuit board and low breaking capacity

Applications:

  • Primary protection on printed circuit boards
  • Power adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 630 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes