0034.5627.11 | SCHURTER
Microfuse 5 x 20 mm, 10 A, T, 250 V (AC), 100 A breaking capacity, 0034.5627.11
Unit Price (€ / pc.)
0.9758 € *
Available: 150 pcs.
Next delivery: 500 pcs. on 2026-04-17
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
100 pcs.
0.7973 €
200 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.5627.11,SCHURTER
The 0034.5627.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material endcaps copper alloy gold-plated
- Low breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 10 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Blister with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |