0034.5624.11 | SCHURTER
Microfuse 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 0034.5624.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available: 371 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.8092 €
100 pcs.
0.6783 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.5624.11,SCHURTER
The 0034.5624.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material endcaps copper alloy gold-plated
- Low breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Blister with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |