0034.5616.22 | SCHURTER

Microfuse 5 x 20 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 0034.5616.22

Order No.: 59P1717
EAN: 4099889104882
MPN:
0034.5616.22
Series: SMD-FST
0034.5616.22 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7497 €

Surface mount fuse, 0034.5616.22, Schurter

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC, Au plating

Features

  • Directly solderable on printed circuit boards
  • L = Low Breaking Capacity
  • For rated current 1 A to 16 A, SMD-SPT is recommended
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 800 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Blister with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes