0034.5238 | SCHURTER

Microfuse 6.3 x 32 mm, 4 A, T, 250 V (AC), 200 A breaking capacity, 0034.5238

Order No.: 59P1701
EAN: 4099889104721
MPN:
0034.5238
0034.5238 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Miniature fuse, 0034.5238, SCHURTER

Miniature Fuse, 6.3 x 32 mm, Time-Lag T, 250 VAC

Features

  • UL Standard Fuse
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 4 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 200 A
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement