0034.5145 | SCHURTER

Microfuse 6.3 x 32 mm, 10 A, F, 250 V (AC), 10 kA breaking capacity, 0034.5145

Order No.: 59P1672
EAN: 4099889104615
MPN:
0034.5145
0034.5145 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Miniature fuse, 0034.5145, Schurter

Miniature Fuse, 6.3 x 32 mm, Quick-Acting F, UL, 250 VAC

Features

  • UL Standard Fuse
  • Glass Tube
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 10 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 10 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement