0034.5131 | SCHURTER
Microfuse 6.3 x 32 mm, 2 A, F, 250 V (AC), 10 kA breaking capacity, 0034.5131
Order No.: 59P1664
EAN: 4099889104530
MPN:
0034.5131
This item is no longer available.
As an alternative, we recommend the following item:
Microfuse 6.3 x 32 mm, 2 A, F, 500 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5071
Order No.: 43G708
Manufacturer: SCHURTER
per pc. 0.4046 € *
Miniature fuse, 0034.5131, Schurter
Miniature Fuse, 6.3 x 32 mm, Quick-Acting F, UL, 250 VAC
Features
- UL Standard Fuse
- Glass Tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 10 kA | |
| Length | 31.8 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |