0034.5036 | SCHURTER

Microfuse 5 x 20 mm, 200 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5036

Order No.: 59P1640
EAN: 4099889104356
MPN:
0034.5036
Series: FTT 5x20
0034.5036 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5355 €

Miniature fuse, 0034.5036, SCHURTER

Miniature Fuse, 5 x 20 mm, Super-Time-Lag TT, cULus, 250 VAC

Features

  • UL Standard Fuse
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 200 mA
Tripping characteristics TT
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes