0034.5032 | SCHURTER
Microfuse 5 x 20 mm, 80 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 19 Weeks
Miniature fuse, 0034.5032, SCHURTER
Miniature Fuse, 5 x 20 mm, Super-Time-Lag TT, cULus, 250 VAC
Features
- UL Standard Fuse
- Low Breaking Capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 80 mA | |
| Tripping characteristics | TT | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | IN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |