0034.5031 | SCHURTER

Microfuse 5 x 20 mm, 63 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5031

Order No.: 59P1635
EAN: 4099889104301
MPN:
0034.5031
Series: FTT 5x20
0034.5031 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature fuse, 0034.5031, SCHURTER

Miniature Fuse, 5 x 20 mm, Super-Time-Lag TT, cULus, 250 VAC

Features

  • UL Standard Fuse
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 63 mA
Tripping characteristics TT
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes