0034.4227 | SCHURTER

Micro fuse 6.4 x 8.8 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4227

Order No.: 59P1607
EAN: 4099889104028
MPN:
0034.4227
Series: MSF 125
0034.4227 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9282 €

Micro fuse, 0034.4227, SCHURTER

Subminiature Fuse, 6.4 mm, Quick-Acting F, 125 VAC, 125 VDC

Features

  • Directly solderable on printed circuit boards
Technical specifications
Filter Property Value
Version micro fuse
Design 6.4 x 8.8 mm
Rated current 4 A
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 100 A
Height 8.8 mm
diameter 6.4 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes