0034.4209 | SCHURTER
Micro fuse 6.4 x 8.8 mm, 100 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 0034.4209, SCHURTER
The 0034.4209 is a subminiature fuse that is directly solderable on printed circuit boards. The subminiature fuse has a thermoplastic body and tin-plated copper terminals. This fuse is very reliable and of extremely good quality.
Features
- Quick-acting
- Material terminals copper tin-plated
- Suitable for wave soldering
- High breaking capacity up to 1500 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 6.4 x 8.8 mm | |
| Rated current | 100 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Height | 8.8 mm | |
| diameter | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |