0034.3428 | SCHURTER

Microfuse 6.3 x 32 mm, 12.5 A, T, 250 V (AC), 125 A breaking capacity, 0034.3428

Order No.: 59P1531
EAN: 4099889103304
MPN:
0034.3428
0034.3428 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Miniature fuse, 0034.3428, SCHURTER

Miniature Fuse, 6.3 x 32 mm, Time-Lag T, 250 VAC

Features

  • UL Standard Fuse
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 12.5 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 125 A
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361050
MSL MSL 1
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement