0034.3422 | SCHURTER

Microfuse 6.3 x 32 mm, 3.15 A, T, 250 V (AC), 35 A breaking capacity, 0034.3422

Order No.: 59P1525
EAN: 4099889103243
MPN:
0034.3422
0034.3422 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Miniature fuse, 0034.3422, SCHURTER

Miniature Fuse, 6.3 x 32 mm, Time-Lag T, 250 VAC

Features

  • UL Standard Fuse
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 3.15 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement