0034.3127 | SCHURTER
Microfuse 5 x 20 mm, 10 A, T, 250 V (AC), 100 A breaking capacity, 0034.3127
Unit Price (€ / pc.)
0.3808 € *
Available: 590 pcs.
Next delivery: 1,000 pcs. on 2026-04-24
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
500 pcs.
0.2440 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.3127, SCHURTER
The 0034.3127 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 10 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |