0034.3127.TR | SCHURTER

Microfuse 5.4 x 22.5 mm, 10 A, T, 250 V (AC), 100 A breaking capacity, 0034.3127.TR

Order No.: 59P1506
EAN: 4099889103069
MPN:
0034.3127.TR
0034.3127.TR SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature fuse, 0034.3127.TR, Schurter

Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection on PCB
Technical specifications
Filter Property Value
Version microfuse
Design 5.4 x 22.5 mm
Enclosure glass tube
Rated current 10 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 22.5 mm
diameter 5.4 mm
Logistics
Property Value
Customs tariff number 85361050
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes