0034.3126 | SCHURTER
Microfuse 5 x 20 mm, 8 A, T, 250 V (AC), 80 A breaking capacity, 0034.3126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 220 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2582 €
1000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.3126, SCHURTER
The 0034.3126 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 8 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 80 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |