0034.3113.G | SCHURTER

Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3113.G

Order No.: 59P1472
EAN: 4099889102727
MPN:
0034.3113.G
Series: FST 5x20
0034.3113.G SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.1416 €

Miniature fuse, 0034.3113.G, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection in Equipment
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 400 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes