0034.1519.G | SCHURTER
Microfuse 5 x 20 mm, 2 A, F, 250 V (AC), 35 A breaking capacity, 0034.1519.G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 0034.1519.G, SCHURTER
The 0034.1519.G is a quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube
- Contact caps copper alloy nickel-plated
Applications
- Primary protection in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |