0034.1510 | SCHURTER
Microfuse 5 x 20 mm, 250 mA, F, 250 V (AC), 35 A breaking capacity, 0034.1510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2570 € *
Available: 145 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2570 €
10 pcs.
0.2261 €
50 pcs.
0.1940 €
100 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.1510, SCHURTER
The 0034.1510 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Quick-acting
- Cartridge model
Applications
- Primary protection in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 250 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | IN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |