0034.0910 | SCHURTER

Microfuse 5 x 20 mm, 8 A, FF, 250 V (AC), 1.5 kA breaking capacity, 0034.0910

Order No.: 59P1424
EAN: 4099889102376
MPN:
0034.0910
Series: SA 5x20
0034.0910 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7374 €

Miniature fuse, 0034.0910, Schurter

Miniature Fuse, 5 x 20 mm, Super-Quick-Acting FF, 250 VAC

Features

  • High breaking capacity
  • Ceramic Tube
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics FF
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.1 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes