0034.0905 | SCHURTER
Microfuse 5 x 20 mm, 2.5 A, FF, 250 V (AC), 1.5 kA breaking capacity, 0034.0905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.0456 €
50 pcs.
4.5339 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature fuse, 0034.0905, Schurter
Miniature Fuse, 5 x 20 mm, Super-Quick-Acting FF, 250 VAC
Features
- High breaking capacity
- Ceramic Tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2.5 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |