0001.2713.22 | SCHURTER

Microfuse 5 x 20 mm, 8 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2713.22

Order No.: 59P1124
EAN: 4099889102260
MPN:
0001.2713.22
Series: SMD-SPT
0001.2713.22 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.595 €

Surface mount fuse, 0001.2713.22, Schurter

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, Au plating

Features

  • Directly solderable on printed circuit boards
  • IEC Standard Fuse
  • H = High Breaking Capacity

Applications

  • Primary protection on SMD PCBs
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics T
Rated voltage (DC) 150 V
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Blister with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes