0001.2705.22 | SCHURTER
Microfuse 5 x 20 mm, 1.25 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2705.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mount fuse, 0001.2705.22, Schurter
Surface Mount Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, Au plating
Features
- Directly solderable on printed circuit boards
- IEC Standard Fuse
- H = High Breaking Capacity
Applications
- Primary protection on SMD PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1.25 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 300 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | IN |
| Original Packaging | Blister with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |