0001.2536 | SCHURTER

Microfuse 6.3 x 32 mm, 16 A, T, 63 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2536

Order No.: 59P1111
EAN: 4099889102130
MPN:
0001.2536
Series: SPT 6.3x32
0001.2536 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2491 €
50 pcs.
2.0230 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature fuse, 0001.2536, Schurter

Miniature Fuse, 6.3 x 32 mm, Time-Lag T, Sand, 250 VAC

Features

  • Available on request
  • H = High Breaking Capacity
  • UL Standard Fuse
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 16 A
Tripping characteristics T
Rated voltage (DC) 63 V
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin FR
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes