0001.2533 | SCHURTER
Microfuse 6.3 x 32 mm, 8 A, T, 63 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9397 €
50 pcs.
1.7493 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature fuse, 0001.2533, Schurter
Miniature Fuse, 6.3 x 32 mm, Time-Lag T, Sand, 250 VAC
Features
- Available on request
- H = High Breaking Capacity
- UL Standard Fuse
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 8 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 31.8 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |