0001.2504.PT | SCHURTER

Microfuse 5.4 x 22.5 mm, 1 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2504.PT

Order No.: 59P1054
EAN: 4099889101591
MPN:
0001.2504.PT
0001.2504.PT SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature fuse, 0001.2504.PT, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, UL: 115 V - 300 VDC

Applications

  • Primary Protection in Equipment
  • Power Supply Adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version microfuse
Design 5.4 x 22.5 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics T
Rated voltage (DC) 300 V
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 22.5 mm
diameter 5.4 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes