0001.1011.TR | SCHURTER

Microfuse 5.4 x 22.5 mm, 5 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1011.TR

Order No.: 59P1017
EAN: 4099889101393
MPN:
0001.1011.TR
Series: SP 5x20 Pigtail
0001.1011.TR SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0001.1011.TR, SCHURTER

The 0001.1011.TR is a quick-acting miniature fuse with pigtail that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube ceramic
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • Suitable for wave soldering

Applications

  • Primary protection on PCB
Technical specifications
Filter Property Value
Version microfuse
Design 5.4 x 22.5 mm
Enclosure ceramic tube
Rated current 5 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 22.5 mm
diameter 5.4 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes