4840.5212 | SCHURTER

DC connection cable, 1.8 m, coupling 2.5 x 5.5 mm, straight to open end, 4840.5212

Order No.: 59P6898
EAN: 4099891099190
MPN:
4840.5212
4840.5212 SCHURTER Low Voltage Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
506.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
8.449 €

Cable plug, 4840.5212, SCHURTER

Pre-assembled cable plug, Low voltage, 2-pole, 5.5 mm, Straight.

Technical specifications
Filter Property Value
Connection (1) coupling 2.5 x 5.5 mm, straight
Connection (2) open end
Cable length 1.8 m
Cable cross-section 2 x 0.3 mm²
Rated voltage 12 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes