4840.5211 | SCHURTER
DC connection cable, 1.8 m, plug 2.5 x 5.5 mm, angled to open end, 4840.5211
Order No.: 59P6897
EAN: 4099891099183
MPN:
4840.5211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 19 Weeks
Cable plug, 4840.5211, SCHURTER
Pre-assembled cable plug, Low voltage, 2-pole, 5.5 mm, Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 5.5 mm, angled | |
| Connection (2) | open end | |
| Cable length | 1.8 m | |
| Cable cross-section | 2 x 0.3 mm² | |
| Rated voltage | 12 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |