0035.9662 | SCHURTER
Schurter 0035.9662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 8 Weeks
LED holder, 0035.9662, SCHURTER
PCB, up to 8 holders possible, arrangement in-line and in blocks, for 3 mm or 5 mm LED's
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | 2x3 array | |
| Colour | black | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |