4311.0064 | SCHURTER

Bend protection grommet, cable Ø 8 mm, L 38 mm, PVC, white

Order No.: 59P5817
EAN: 4099891195229
MPN:
4311.0064
HN 14.41D
Series: KT14
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4395 €
100 pcs.
2.0944 €
500 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable guard, 4311.0064, SCHURTER

White PVC cable guard for rewireable connector.

Technical specifications
Colour white
Cable diameter 8 mm
Length 38 mm
Material PVC
Logistics
Country of origin HU
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Cable diameter
Colour
Material
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Cable diameter
Colour
Material
Bend protection grommet, cable Ø 10 mm, L 40 mm, PVC, black
Order No.:
 41F276
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9313
Available: 158 pcs. Leadtime: 14 Weeks **
Total Price: 0.82 € *
1 pcs.
0.8211 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
500 pcs.
0.5712 €
1000 pcs.
0.5117 €
40 mm
10 mm
black
PVC
Bend protection grommet, cable Ø 8 mm, L 37.5 mm, PVC, black
Order No.:
 59P5826
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9320
Available: 85 pcs. Leadtime: 14 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.2138 €
100 pcs.
1.0353 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
37.5 mm
8 mm
black
PVC
Bend protection grommet, cable Ø 8 mm, L 38 mm, PVC, black
Order No.:
 41F274
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9310
Available: 205 pcs. Leadtime: 14 Weeks **
Total Price: 0.94 € *
1 pcs.
0.9401 €
10 pcs.
0.8211 €
100 pcs.
0.7021 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
38 mm
8 mm
black
PVC
Bend protection grommet, cable Ø 10 mm, L 39 mm, PVC, gray
Order No.:
 59P5821
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9315
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 1.09 € *
1 pcs.
1.0948 €
10 pcs.
0.9520 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
1000 pcs.
0.6783 €
39 mm
10 mm
gray
PVC
Bend protection grommet, cable Ø 6.5 mm, L 30 mm, PVC, black
Order No.:
 41F1114
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9309
Available: 150 pcs. Leadtime: 14 Weeks **
Total Price: 0.77 € *
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
30 mm
6.5 mm
black
PVC
Bend protection grommet, cable Ø 10 mm, L 39 mm, PVC, black
Order No.:
 59P5824
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9318
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.77 € *
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
39 mm
10 mm
black
PVC
Bend protection grommet, cable Ø 8 mm, L 37.5 mm, PVC, gray
Order No.:
 59P5827
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9321
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 1.14 € *
1 pcs.
1.1424 €
10 pcs.
0.9996 €
100 pcs.
0.8568 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
37.5 mm
8 mm
gray
PVC
Bend protection grommet, cable Ø 8 mm, L 38 mm, PVC, white
Order No.:
 59P5817
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.0064
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
10 pcs.
2.4395 €
100 pcs.
2.0944 €
500 pcs.
1.9159 €
1000 pcs.
1.7374 €
38 mm
8 mm
white
PVC
Bend protection grommet, cable Ø 10 mm, L 39 mm, PVC, gray
Order No.:
 59P5825
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9319
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.8092 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
39 mm
10 mm
gray
PVC