4311.9319 | SCHURTER
Bend protection grommet, cable Ø 10 mm, L 39 mm, PVC, gray
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8092 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9319, SCHURTER
Grey PVC cable guard for rewireable connector.
Technical specifications
Colour | gray | |
Cable diameter | 10 mm | |
Length | 39 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |