4311.9321 | SCHURTER
Bend protection grommet, cable Ø 8 mm, L 37.5 mm, PVC, gray
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.9996 €
100 pcs.
0.8568 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9321, SCHURTER
Grey PVC cable guard for rewireable connector.
Technical specifications
Colour | gray | |
Cable diameter | 8 mm | |
Length | 37.5 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |