GRF4.0413.014.C | SCHURTER
IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 4.8 mm, GRF4.0413.014.C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
10 pcs.
17.4573 €
50 pcs.
16.2554 €
100 pcs.
14.7679 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, GRF4.0413.014.C, SCHURTER
The GRF4.0413.014.C is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- With EMC-shield
- Snap-in version rear-side
- Time saving "Lock and Shield"
- Flexible steel segments for an excellent contact to the panel
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 2.5 mH | |
| Connection | faston plug 4.8 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 20 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |